• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser HD 25 Plus On-ear headphones Corded (1075100) Black Tiltable ear pads DJ

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sennheiser HD 25 Plus On-ear headphones

  • High sensitivity by lightweight aluminum voice coil
  • Also suitable for very high sound pressure levels
  • Lightweight, comfortable seat by lock-able head handle
  • Rugged, removable, single-sided cable
  • Rotating earpiece for listening with one ear

Technical specifications

Product type

On-ear headphones

Design (headphones)

On-ear

Use

DJ

Headphone features

Tiltable ear pads

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

16 - 22,000 Hz

Impedance

70 Ω

Sound pressure

120 dB

Power supply

not required

Factory colour

Black

Weight

140 g

Type

Closed-back

Cable length

3.00 m

Headphones model

HD 25 Plus

Suitable for

Universal

Headband-type

Overhead

Earphone type

On-ear

Max. load capacity

200 mW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429689 Sennheiser HD 25 Plus On-ear headphones Corded (1075100) Black Tiltable ear pads DJ

Information

Information 1429689 Sennheiser HD 25 Plus On-ear headphones Corded (1075100) Black Tiltable ear pads DJ

Description

The HD25 is a dynamic headphone in enclosed design i.e. environment noise becomes better shielded than with the open built design. These headphones are therefore especially suited to listening to music and voice in high-noise environments, e.g. for monitoring PA systems, for use in outdoor broadcasting or for studio monitoring.

This text is machine translated.

Scope of delivery

  • Sennheiser HD 25 Plus
  • 6.3 mm jack adapter (screw)
  • Bag
  • Additional pair of Velour ear cushions.

More interesting products

(*All information is plus legal VAT)