• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser HD 280 Pro Over-ear headphones Corded (1075100) Black Foldable Hi-Fi

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sennheiser HD 280 Pro Over-ear headphones

  • High passive noise damping
  • Detailed, linear sound playback
  • Comfortable seat with soft ear pads
  • Folding and rotating ear pieces for space-saving transport
  • Robust, single-sided coiled cord

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Hi-Fi

Headphone features

Foldable

Control type

Universal

Transfer type

Corded (1075100)

6.3 mm jack

3.5 mm jack

Frequency range

8–25 000 Hz

Impedance

64 Ω

Sound pressure

113 dB

Factory colour

Black

Weight

285 g

Cable length

1.30 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1544281 Sennheiser HD 280 Pro Over-ear headphones Corded (1075100) Black Foldable Hi-Fi

User & Safety Instructions

User & Safety Instructions 1544281 Sennheiser HD 280 Pro Over-ear headphones Corded (1075100) Black Foldable Hi-Fi

Description

The HD 280 PRO is a dynamic stereo headphones in closed design, i.e. environment noise becomes very well shielded. These headphones are therefore especially suited to listening to music and voice in high-noise environments, e.g. for monitoring, for use in outdoor broadcasting or for DJs.
This sturdy, comfortable headset was developed for professional monitoring applications. With one-sided aufgewickeltem cable, rotating ear cups and up to 32 dB attenuation of background noise.

This text is machine translated.

Scope of delivery

  • 1 Headphone HD 280 PRO
  • 1 Screws durable 6.3 mm jack adapter

Hints

Premium model!

More interesting products

(*All information is plus legal VAT)