• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser HD 400 PRO Over-ear headphones Corded (1075100) Stereo Black Light-weight headband Studio

1/16
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sennheiser HD 400 PRO Over-ear headphones

  • A professional tool with neutral sound reproduction
  • Lightweight design for all-day use
  • One-sided coiled cable for more freedom in operation. A smooth cable is also included for wider applications
  • Angled sound transducers designed for low distortion at high sound pressure levels provide spatial and precise sound

Technical specifications

  • Acoustics: Open design
  • Ear cushion material: Velour
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Studio

Headphone features

Light-weight headband

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

6 - 38,000 Hz

Impedance

120 Ω

Sound pressure

110 dB

Power supply

not required

Factory colour

Black

Weight

240 g

Type

Open-back

Cable length

3 m

Headphones model

HD 400 PRO

Suitable for

Universal

Headband-type

Overhead

Earphone type

Over-the-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498848 Sennheiser HD 400 PRO Over-ear headphones Corded (1075100) Stereo Black Light-weight headband Studio

Description

Whether at home or in the studio, your mix must sound like the audience will hear it. The HD 400 PRO open studio headphones offer a natural and precise listening experience for fine-tuning your unmistakable sound. Velour ear pads and a particularly light design provide the comfort you need during long sessions. Open ear cups and angled sound transducers ensure a wide and transparent sound pattern and make the HD 400 PRO a reliable companion for all, who place quality and precision over everything.

Headphones of the reference class for project work and professional mixing
The frequency range of the HD 400 PRO is designed to sound unset across the entire spectrum, was especially impressive at the lower end. The angled converter design enables a unique stereo image, which reproduces the spatial sound of the mixture. In other words, was what went in, got out again. Through its playback of analytical audio the reference headphone HD 400 PRO is the perfect tool for the daily work.

Open design, open mix
The open ear cups provide for a broad and transparent sound pattern and generate the optimum listening position known from high-end recording studios. Artifacts from confined spaces are a thing of the past. This studio headphone does not interpret, but provides neutral transparency – the basis for the best mixing.

Perfect synergy of comfort and precision
Mixing sessions are usually very time consuming. Thanks to the light design of the HD 400 PRO, you can comfortably concentrate on your project for hours. Movable ear cups, velour ear pads and an adjustable headband provide for adaptability and comfort and fit perfectly to the shape of the head. Our self-developed 120-ohm converters are trimmed for accuracy and reflect every detail of your mix. The highly efficient driver magnet provides clarity while its damping system regulates the air flow. This ensures deeper bass and simultaneously reduces distortion that would otherwise impair sound quality – a difference that professional users appreciate.

Versatile tool, versatile options
The HD 400 PRO has a detachable spiral cable. A smooth cable is also included in the delivery for a wider range of applications. With a screw-on adapter, you can connect your mixing desk, your audio interface or any other audio device with 6.3 mm or 3.5 mm output.

This text is machine translated.

Scope of delivery

  • Sennheiser HD 400 PER studio over ear headphones
  • 3 m spiral cable (3.5 mm to 6.3 mm)
  • 1.8 m cable (3.5 mm to 3.5 mm)
  • Adapter (3.5 mm to 6.3 mm)
  • Quick guide
  • Safety instructions

More interesting products

(*All information is plus legal VAT)