• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser IE 100 PRO RED In-ear headphones Corded (1075100) Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sennheiser IE 100 PRO RED In-ear headphones

  • Precise monitoring sound for live stages, mixing, producing or simply on the move
  • For the high expectations on live stages: With a newly developed dynamic driver, the IE 100 GUARANTEES A precise acoustic overview FOR live sessions and sets
  • The new membrane delivers a powerful, warm and detailed sound
  • Even at the highest levels, every detail remains distortion-free and clear
  • Musicians and DJs choose the IE 100 PRO BECAUSE of its extraordinary sound and high wearing comfort not only for live sessions, but also for producing or in everyday life
  • The in-ears adapt to each ear cup. Its flat, compact design combines a secure fit with excellent wearing comfort
  • The robust design is stage-safe from connection to cable routing designed

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

6.3 mm jack

Frequency range

20 - 18000 Hz

Impedance

20 Ω

Sound pressure

105 dB

Radio frequency

20 - 18000 Hz

Power supply

not required

Factory colour

Red

Type

Closed-back

Cable length

1.3 m

Headphones model

IE 100 PRO

Suitable for

Universal

Earphone type

In-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2377637 Sennheiser IE 100 PRO RED In-ear headphones Corded (1075100) Red

User & Safety Instructions

User & Safety Instructions 2377637 Sennheiser IE 100 PRO RED In-ear headphones Corded (1075100) Red

Description

Professional in-ear monitor/headphones with dynamic 10 mm transducer and removable black 1.3 m cable with 3.5 mm jack plug

This text is machine translated.

Features

  • Innovative, dynamic 10mm broadband converter for powerful, precise monitoring sound
  • Dynamic driver system reduces acoustic stress factors through homogeneous and distortion-free Playback
  • secure fit, high wearing comfort: Flat design enables a new, ergonomic design
  • Very good shielding due to optimized shape of the ear piece and Flexible silicone and foam attachments
  • Stage-safe cable connection.

Scope of delivery

  • IE 100 PER red
  • 1.3 m straight black cable with 3.5 mm socket
  • Bag
  • Set of silicone ear adapters (S, M, L)
  • Foam ear adapter (M)
  • 6.3 mm (1/4 ") jack adapter
  • Cleaning tool, red.

More interesting products

(*All information is plus legal VAT)