• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sennheiser IE 100 PRO WIRELESS BLACK In-ear headphones Bluetooth® (1075101), Corded (1075100) Black Headset

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sennheiser IE 100 PRO WIRELESS BLACK In-ear headphones

  • For the stage. For great sound. On the move
  • Developed for high expectations on live stages: The specially designed IE 100 PRO driver creates precise acoustic clarity for musicians in live sessions
  • A powerful, high-resolution and warm monitoring sound is typical of the new membrane
  • With the accompanying Bluetooth® module, the in-Ears become comfortable everyday companions, such as on the phone, PC or tablet
  • With the built-in microphone telephone calls or webcasts are also possible
  • Musicians and DJs choose the IE 100 PER wireless set because it combines extraordinary sound and high comfort
  • Not only for live sessions, but also during production on the way or as a daily companion on the mobile phone
  • The in-ears come with 4 ear-piece adapters, which optimize the fit for each ear size and shape
  • The structure is designed to be stage-safe from connection to cable routing
  • Highly developed monitoring sound for live stages, for mixing, producing or simply everywhere
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Headset

Control type

Universal

Transfer type

Bluetooth® (1075101)

Corded (1075100)

3.5 mm jack

6.3 mm jack

Frequency range

20 - 18000 Hz

Impedance

20 Ω

Sound pressure

115 dB

Radio frequency

20 - 18000 Hz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

10 h

Factory colour

Black

Weight

13 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Bluetooth

5.0

Sensitivity (microphone)

-42 dB

Frequency range (microphone)

100 - 8000 Hz

Call management

Yes

Cable length

1.3 m

Headphones model

IE 100 PRO WIRELESS BLACK

Suitable for

PC

Smartphone

Tablet

Compatible

Universal

Standby max.

240 h

Earphone type

In-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377636 Sennheiser IE 100 PRO WIRELESS BLACK In-ear headphones Bluetooth® (1075101), Corded (1075100) Black Headset

Description

Professional in-ear monitor/headphones with dynamic 10 mm transducer and removable black 1.3 m cable with 3.5 mm jack plug And Bluetooth® adapter

This text is machine translated.

Features

  • Dynamic broadband converter for high-resolution, powerful monitoring sound
  • reduces acoustic stress factors through natural and distortion-free playback
  • 2-in-1 bundle: Bluetooth® module for wireless connection to mobile phone, PC or tablet, microphone for calls or standard cable with 3.5 mm jack plug
  • Very good shielding due to optimized shape of the ear piece and flexible silicone and foam attachments.

Scope of delivery

  • IE 100 PER black
  • 1.3 m straight black cable with 3.5 mm socket
  • IE PER BT Bluetooth® connection
  • USB-A-to-USB-C charging cable
  • Bag
  • Silicon ear adapters (S, M, L)
  • Foam ear adapter (M)
  • 6.3 mm (1/4 ") jack adapter
  • Cleaning tool, black.

More interesting products

(*All information is plus legal VAT)