• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca 486776 DX 621 Digital light sensor 1 - 1999.99 W/m²

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital light sensor

Reading type

Irradiance

Manufacturer's standards (no certificate)

Display

Digital

Illuminance reading range

1 - 1999.99 W/m²

Illuminance reading range (max.)

1999.99 W/m²

Illuminance reading range (min.)

1 W/m²

Documents & Downloads

Datasheet

Datasheet 3046647 Senseca 486776 DX 621 Digital light sensor 1 - 1999.99 W/m²

User & Safety Instructions

User & Safety Instructions 3046647 Senseca 486776 DX 621 Digital light sensor 1 - 1999.99 W/m²

Description

The DX 6x1are a series of digital photo-radiometric sensors for the PROD01/ PROD05 hand-held measuring devices.
The sensors measure depending on the version:
- Illumination intensity
- Luminance
- Radiation strength (specific sensors available for UVA, UVB, UVC, UVBC and blue light areas)
- PAR (photosynthetic active radiation)
The sensors are factory calibrated and are ready for immediate use. The calibration data is stored in the sensor so that they can be exchanged without recalibration.

This text is machine translated.

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)