
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Temperature sensor
- Type
SHT20
- Min. operating voltage
2.10 V
- Max. operating voltage
3.60 V
- Operating voltage
2.10 - 3.60 V
- Outputs
I2C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
- Engineering Series Name
SHT2x
- Enclosure
DFN-6
- Type
SMD
- Response time
8 s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3533336 Sensirion Temperature sensor 1 pc(s) SHT20
User & Safety Instructions
User & Safety Instructions 3533336 Sensirion Temperature sensor 1 pc(s) SHT20
User & Safety Instructions 3533336 Sensirion Temperature sensor 1 pc(s) SHT20
Information
Information 3533336 Sensirion Temperature sensor 1 pc(s) SHT20
Description
SHT20 Humidity & Temperature Sensor I2C DFN6
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































