• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tesla Moisture sensor 1 pc(s) BI2H Reading range: 20 - 90 RH (L x W x H) 8.8 x 5.6 x 0.6 mm without enclosure

Image similar
Product type
Moisture sensor
Reading range (max.)
90 RH
Type
BI2H
Reading range (min.)
20 RH
Reading range
20 - 90 RH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Design: without housing
  • Impedance: 200 Ω - 3 MΩ
  • Accuracy (humidity): 4% RH
Product type

Moisture sensor

Type

BI2H

Reading range (min.)

20 RH

Reading range (max.)

90 RH

Reading range

20 - 90 RH

Accuracy ±

4 RH

Humidity reading range (max.)

90 RH

Humidity reading range (min.)

20 RH

Features

without enclosure

Min. temperature

0 °C

Max. temperature

+60 °C

Content

1 pc(s)

Length

8.8 mm

Width

5.6 mm

Height

0.6 mm

Dim

(L x W x H) 8.8 x 5.6 x 0.6 mm

Documents & Downloads

Datasheet

Datasheet 1511538 Tesla Moisture sensor 1 pc(s) BI2H Reading range: 20 - 90 RH (L x W x H) 8.8 x 5.6 x 0.6 mm without enclosure

User & Safety Instructions

User & Safety Instructions 1511538 Tesla Moisture sensor 1 pc(s) BI2H Reading range: 20 - 90 RH (L x W x H) 8.8 x 5.6 x 0.6 mm without enclosure

Description

Typical application areas: air humidifier and dehumidifier, climate monitoring in offices and buildings.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)