
Number
Minimum order quantity: 2500
Multiple: 2500
Total (€ 3.79 / piece)
€ 9,475.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Temperature sensor
- Type
SHT30-ARP-B2.5kS
- Min. operating voltage
2.40 V
- Max. operating voltage
5.50 V
- Operating voltage
2.40 - 5.50 V
- Content
1 pc(s)
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
- Engineering Series Name
SHT3x
- Enclosure
DFN-8
- Type
SMD
- Response time
8 s
Documents & Downloads
Datasheet
Datasheet 3533324 Sensirion Temperature sensor 1 pc(s) SHT30-ARP-B2.5kS
Datasheet 3533324 Sensirion Temperature sensor 1 pc(s) SHT30-ARP-B2.5kS
User & Safety Instructions
User & Safety Instructions 3533324 Sensirion Temperature sensor 1 pc(s) SHT30-ARP-B2.5kS
User & Safety Instructions 3533324 Sensirion Temperature sensor 1 pc(s) SHT30-ARP-B2.5kS
Information
Information 3533324 Sensirion Temperature sensor 1 pc(s) SHT30-ARP-B2.5kS
Conformity certificate
Conformity certificate 3533324 Sensirion Temperature sensor 1 pc(s) SHT30-ARP-B2.5kS
Description
SHT30-ARP-B Humidity & Temperature Sensor Analog 10...90% VDD DFN8
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































