
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Temperature sensor
- Type
SHT35-DIS-B2.5kS
- Min. operating voltage
2.15 V
- Max. operating voltage
5.50 V
- Operating voltage
2.15 - 5.50 V
- Outputs
I2C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
- Engineering Series Name
SHT3x
- Enclosure
DFN-8
- Type
SMD
- Response time
8 s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3533339 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-B2.5kS
Datasheet 3533339 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-B2.5kS
User & Safety Instructions
User & Safety Instructions 3533339 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-B2.5kS
User & Safety Instructions 3533339 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-B2.5kS
Information
Information 3533339 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-B2.5kS
Conformity certificate
Conformity certificate 3533339 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-B2.5kS
Description
SHT35-DIS-B Humidity & Temperature Sensor I2C DFN8
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































