
Number
Minimum order quantity: 2500
Multiple: 2500
Total (€ 14.99 / piece)
€ 37,475.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Temperature sensor
- Type
SHT35-DIS-F2.5KS
- Min. operating voltage
2.15 V
- Max. operating voltage
5.50 V
- Operating voltage
2.15 - 5.50 V
- Outputs
I2C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
- Engineering Series Name
SHT3x
- Enclosure
DFN-8
- Type
SMD
- Response time
8 s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3533345 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-F2.5KS
Datasheet 3533345 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-F2.5KS
Datasheet 3533345 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-F2.5KS
User & Safety Instructions
User & Safety Instructions 3533345 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-F2.5KS
User & Safety Instructions 3533345 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-F2.5KS
Information
Information 3533345 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-F2.5KS
Conformity certificate
Conformity certificate 3533345 Sensirion Temperature sensor 1 pc(s) SHT35-DIS-F2.5KS
Description
SHT35-DIS-F Humidity & Temperature Sensor I2C DFN8 with Filter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































