
Technical specifications
- Product type
Temperature sensor
- Type
SHT40I-HD1B-R2
- Min. operating voltage
4.50 V
- Max. operating voltage
5.50 V
- Operating voltage
4.50 - 5.50 V
- Content
1 pc(s)
- RoHS-compliant
Yes
- Moisture Sensitiviy Level (MSL)
1
- Engineering Series Name
SHT4xI
- Enclosure
DFN-4
- Type
SMD
- Response time
4 s
Documents & Downloads
Datasheet
Datasheet 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
Datasheet 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
User & Safety Instructions 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
Information
Information 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
Information 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
Conformity certificate
Conformity certificate 3533396 Sensirion Temperature sensor 1 pc(s) SHT40I-HD1B-R2
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































