• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/actuator cable M8 Black SAIL-VSB-M8W-3-1.5U 1026180150 Weidmüller Content: 1 pc(s)

Product type
Square connector
Type
BI standard
Connection
Plug
IP rating
IP67 (when locked)
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator cable M8

  • SAIL-VSB-M 8 W-3-1.5 U

Technical specifications

  • Contact surface: Tin-plated
  • Nominal current: 4 A
  • Sheath material: PUR
Product type

Square connector

Type

BI standard

Connection

Plug

IP67 (when locked)

Number of pins

3

Nominal voltage

24 V

Display

LED

Total no. of pins

3

Weight

78 g

Manufacturer part #

1026180150

Factory colour

Black

Content

1 pc(s)

Cable length

1.50 m

Cable cross section

0.5 mm²

Width

30 mm

Length

10 mm

RoHS-compliant

Yes

Circuit layout description

incl. diode

Connector type

Plug, right angle

Type

SAIL-VSB-M8W-3-1.5U

Features

Suitable for drag chains

Halogen-free

Fastening type

M8

Height

190 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195862 Sensor/actuator cable M8 Black SAIL-VSB-M8W-3-1.5U 1026180150 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 195862 Sensor/actuator cable M8 Black SAIL-VSB-M8W-3-1.5U 1026180150 Weidmüller Content: 1 pc(s)

Description

This valve plug has a transparent housing with an integral seal. The connection cross-section corresponds to 0.5 mm² and can therefore be connected directly to our SAI IDC distributor. The operating status of the valve plug is indicated by an LED. All the valve plugs have a protective circuit. The Weidmüller range of products comprises valve plugs type A, B and C to DIN and industry standards. In the plugged condition they achieve IP 67 class of protection.