Square connector
A standard
Screws
IP65
3
250 V
3
26 g
1873090000
1 pc(s)
10 mm
50 mm
30 mm
1.5 mm²
0.34 mm²
Yes
Plug, right angle
+85 °C
-25 °C
SAIB-VSA-3P/250/11-OB
PG 11
70 mm
10 A
250 V
3
Plastic
-25-85 °C
Nickel
3
IP65
yes
Datasheet 204391 Sensor/Actuator plug connector socket SAIB-VSA-3P/250/11-OB 1873090000 Weidmüller Content: 1 pc(s)
User & Safety Instructions 204391 Sensor/Actuator plug connector socket SAIB-VSA-3P/250/11-OB 1873090000 Weidmüller Content: 1 pc(s)