• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator plug connector socket SAIB-VSA-3P/24/9/LD 1873120000 Weidmüller Content: 1 pc(s)

Type
A standard
Connection
Socket
Number of pins
3
Total no. of pins
3
Weight
25 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector socket

  • SAIB-VSA-3P/24/9/LD

Technical specifications

Type

A standard

Connection

Socket

Number of pins

3

Total no. of pins

3

Weight

25 g

Manufacturer part #

1873120000

Content

1 pc(s)

Width

25 mm

Length

20 mm

RoHS-compliant

Yes

Standard

DIN

Type

SAIB-VSA-3P/24/9/LD

Features

Built-in sealing

Height

50 mm

Type

SAIB-VSA-3P/24/9/LD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204395 Sensor/Actuator plug connector socket SAIB-VSA-3P/24/9/LD 1873120000 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204395 Sensor/Actuator plug connector socket SAIB-VSA-3P/24/9/LD 1873120000 Weidmüller Content: 1 pc(s)

Description

Sensor/Actuator plug connector socket. Socket, angled, A. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. In the special machine construction are very often field configurable valve plug. The connectors are used for the connection of solenoid valves. The valve plugs are available in all current sizes. The program includes the types A, B and C, C industry Industry, B according to DIN according to DIN standard. The valve plugs are without wiring, three and four-pole available. A corresponding flat seal is in the locked position IP65 guaranteed.

This text is machine translated.