
Technical specifications
- Packaging type
Package
- Product type
PG terminal
- Features
+ PG connector
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
5.2 mm
- No. of rows
3
- Number of pins
5
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
250 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3209060
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
STIO 2,5/4-PE/2B/L
- Dim
(L x W x H) 92.3 x 5.2 x 44.5 mm
- Width
5.2 mm
- Height
44.5 mm
- Length
92.3 mm
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566194 Sensor/actuator terminal block STIO 2,5/4-PE/2B/L 3209060 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566194 Sensor/actuator terminal block STIO 2,5/4-PE/2B/L 3209060 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 407.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























