• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA AD1224UB-F5B(N21Q) Axial fan 24 V DC (L x W x H) 120 x 120 x 38.5 mm

Product type
Axial fan
Nominal voltage
24 V DC
No. of wires
4
Power
9.6 W
Type of bearing
Ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXIAL FAN AD1224UB-F5B(N21Q)

  • PWM
  • Aluminium enclosure
  • This text is machine translated.

Technical specifications

Product type

Axial fan

Type

AD1224UB-F5B(N21Q)

Nominal voltage

24 V DC

No. of wires

4

Min. operating voltage

21.6 V

Max. operating voltage

26.4 V

Operating voltage

21.6 - 26.4 V

Max. current consumption

400 mA

9.6 W

Type of bearing

Ball bearing

Rotational speed

3200 U/min

Noise emission (max.)

56.6 dB

70,000 h

IP55

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

120 mm

Width

120 mm

Height

38.5 mm

Dim

(L x W x H) 120 x 120 x 38.5 mm

Documents & Downloads

Datasheet

Datasheet 2102924 SEPA AD1224UB-F5B(N21Q) Axial fan 24 V DC (L x W x H) 120 x 120 x 38.5 mm

Conformity certificate

Conformity certificate 2102924 SEPA AD1224UB-F5B(N21Q) Axial fan 24 V DC (L x W x H) 120 x 120 x 38.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.92*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)