• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA HX40J12-014 Axial fan 12 V DC (L x W x H) 40 x 40 x 25 mm

Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Type of bearing
Plain bearing
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 23.99
-33 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial FAN HX40J12-014-BLI

  • Extremely robust
  • Precision balancing

Technical specifications

Product type

Axial fan

Type

HX40J12-014

Nominal voltage

12 V DC

No. of wires

2

Min. operating voltage

10.2 V

Max. operating voltage

13.8 V

Operating voltage

10.2 - 13.8 V

Max. current consumption

110 mA

Type of bearing

Plain bearing

Rotational speed

6000 U/min

Noise emission (max.)

22 dB

50,000 h

Min. temperature

-10 °C

Max. temperature

+85 °C

Length

40 mm

Width

40 mm

Height

25 mm

Dim

(L x W x H) 40 x 40 x 25 mm

Documents & Downloads

Datasheet

Datasheet 2102928 SEPA HX40J12-014 Axial fan 12 V DC (L x W x H) 40 x 40 x 25 mm

Description

These SEPA® high-tech active coolers are well suited for cooling electronic components in tight spaces due to their good cooling performance. Due to the very low power consumption, these coolers are also suitable for battery-operated devices. They are permanently protected against polarity reversal, blocking and thermal overload. Due to the low rotor weight and the precision balancing, they have a high shock and vibration resistance.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)