• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA MFB25B05 Axial fan 5 V DC 23 l/min (L x W x H) 25 x 25 x 6.5 mm

Image similar
Product type
Axial fan
Nominal voltage
5 V DC
No. of wires
2
Type of bearing
Ball bearing
Air flow rate
23 l/min
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MTBF: 280000 h
Product type

Axial fan

Type

MFB25B05

Nominal voltage

5 V DC

No. of wires

2

Max. current consumption

60 mA

Type of bearing

Ball bearing

Noise emission (max.)

17 dB

Air flow rate

23 l/min

Pressure (max.)

25.5 Pa

Factory colour

Black

(L10) 95000 h

Weight

5 g

Min. temperature

+80 °C

Max. temperature

-40 °C

Length

25 mm

Width

25 mm

Height

6.5 mm

Dim

(L x W x H) 25 x 25 x 6.5 mm

Output (max.) (details)

23 l/min

Max. noise generation

17 dBa

Temperature range

-40 - +80 ºC °C

Documents & Downloads

Datasheet

Datasheet 1664484 SEPA MFB25B05 Axial fan 5 V DC 23 l/min (L x W x H) 25 x 25 x 6.5 mm

User & Safety Instructions

User & Safety Instructions 1664484 SEPA MFB25B05 Axial fan 5 V DC 23 l/min (L x W x H) 25 x 25 x 6.5 mm

Description

High-quality, ball bearing mounted miniature fan for extreme demands. Particularly reliable with 100% burn-in. This fan is characterised by its high output, low power consumption and broad temperature range. Integrated polarity reversal protection.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)