
Technical specifications
- Product type
Axial fan
- Type
PLB60A24SE16A
- Nominal voltage
24 V DC
- No. of wires
2
- Max. current consumption
60 mA
- Type of bearing
Ball bearing
- Rotational speed
4500 U/min
- Noise emission (max.)
36 dB
- Air flow rate
36.7 m³/h
- Connection
Open end cable
- Cable length
30.00 cm
- Pressure (max.)
55.6 Pa
- Factory colour
Black
- Material
Plastic
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
60 mm
- Width
60 mm
- Height
25 mm
- Dim
(L x W x H) 60 x 60 x 25 mm
Documents & Downloads
Datasheet
Datasheet 1616017 SEPA PLB60A24SE16A Axial fan 24 V DC 36.7 m³/h (L x W x H) 60 x 60 x 25 mm
User & Safety Instructions
User & Safety Instructions 1616017 SEPA PLB60A24SE16A Axial fan 24 V DC 36.7 m³/h (L x W x H) 60 x 60 x 25 mm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 14.82*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















