• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA PLB60B05FSE35A Axial fan 5 V DC 27.6 m³/h (L x W x H) 60 x 60 x 15 mm

Product type
Axial fan
Nominal voltage
5 V DC
No. of wires
3
Type of bearing
Ball bearing
Air flow rate
27.6 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

SEPA axial fan PLB60B05FSE35A

  • Axial fan 5V with tachometer output

Technical specifications

Product type

Axial fan

Type

PLB60B05FSE35A

Nominal voltage

5 V DC

No. of wires

3

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Operating voltage

4.5 - 5.5 V

Type of bearing

Ball bearing

Rotational speed

4000 U/min

Noise emission (max.)

31 dB

Air flow rate

27.6 m³/h

Material

PBT

350,000

Weight

34 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

60 mm

Width

60 mm

Height

15 mm

Dim

(L x W x H) 60 x 60 x 15 mm

Documents & Downloads

Datasheet

Datasheet 2632046 SEPA PLB60B05FSE35A Axial fan 5 V DC 27.6 m³/h (L x W x H) 60 x 60 x 15 mm

User & Safety Instructions

User & Safety Instructions 2632046 SEPA PLB60B05FSE35A Axial fan 5 V DC 27.6 m³/h (L x W x H) 60 x 60 x 15 mm

Description

Versatile axial fan in proven industrial quality, ball bearing for long life.

This text is machine translated.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)