• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serpa 5.07164.1003 Clip Self-adhesive 5.07164.1003 Bundle Ø range 10 mm (max) resealable Light grey, Yellow 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
10 mm
Material
Polyamide
Features
resealable
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clip

  • This text is machine translated.

Technical specifications

Product type

Clip

Features

resealable

Fastening method

Self-adhesive

Bundle Ø range

10 mm (max)

Bundle Ø (max.)

10 mm

Material

Polyamide

Factory colour

Light grey

Yellow

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

5.07164.1003

Width

2.5 cm

Height

2.8 cm

Length

12 cm

Type

5.07164.1003

Documents & Downloads

Datasheet

Datasheet 545724 Serpa 5.07164.1003 Clip Self-adhesive 5.07164.1003 Bundle Ø range 10 mm (max) resealable Light grey, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545724 Serpa 5.07164.1003 Clip Self-adhesive 5.07164.1003 Bundle Ø range 10 mm (max) resealable Light grey, Yellow 1 pc(s)

Information

Information 545724 Serpa 5.07164.1003 Clip Self-adhesive 5.07164.1003 Bundle Ø range 10 mm (max) resealable Light grey, Yellow 1 pc(s)

Description

The serpa cable clip stands for cable management in the best shape. It consists of the cable gripper and the socket. Both are made of glass fiber-reinforced plastic manufactures and thus very stable and durable. In the gripper is a soft cushion of TPE integrated into the cable hard but is gentle on hold. The Clip Holds loose cable to a compact bundle together or leads cable tightly arranged over a long distance. The inserting and removing the cable is unique thanks to the practical click lock quickly and easily. There, where it is needed, for example, the bottom of the table or on the cases - can the serpa cable clip can be attached with the help of the integrated high-performance adhesive tape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)