• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Set cable unwinder black 20 x 12 cm with cutting pliers 23CA259 Quadrios 2 Parts

1/7
Product type
Cable dispenser
Material
Steel
Length
20 cm
(Ø)
18 mm
Dim
(Ø x H) 18 mm x 12 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 Parts)
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Set cable unwinder black 20 x 12 cm with cutting pliers

  • Sturdy design for wall mounting or as a standing device
  • Massive shaft made of steel, diameter 18 mm
  • Coil diameter max. 124 mm – 10 feed-through holes in the front
  • Includes cutting pliers with blunt tip, with stripping function 0.75 to 6 mm² cable and strands

Technical specifications

Product type

Cable dispenser

Material

Steel

Length

20 cm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 12 cm

Weight

113 g

Factory colour

Black

Content

2 Parts

Width

13 cm

Height

12 cm

Documents & Downloads

Datasheet

Datasheet 3019877 Set cable unwinder black 20 x 12 cm with cutting pliers 23CA259 Quadrios 2 Parts

User & Safety Instructions

User & Safety Instructions 3019877 Set cable unwinder black 20 x 12 cm with cutting pliers 23CA259 Quadrios 2 Parts

Description

This small cable dispenser in a set with side cutter is ideal for use in workshop, laboratory or for hobby and garage. The massive steel shaft is held by a black metal frame – the construction is extremely stable and durable. Ideal for use in harsh industrial environments or laboratories and repair workshops.
Cable coils can be installed on an effective length of the shaft of 19.5 cm - there are 10 holes each with one grommet for the lead-through of the individual wires (Ø max. 3.5 mm). In addition to cable coils of up to 12.4 cm in diameter, small hoses or solder can be used - the core diameter of the shaft is 1.8 cm. In addition to the use as a free standing device, the cable reel holder can also be mounted optionally on hole walls or walls through the mounting holes on the rear side (plugs and screws for wall mounting are included).
The accompanying side cutter is sharp and cut and designed for fine work. The length of the blade is approx. 14 mm. A blunt tip increases guiding primarily on printed circuit boards and in difficult to reach areas. As an additional function the pliers have 6 cutouts for quick stripping of rigid cables or stranded wires in the common cross sections of 0.75 to 6 mm² or AWG 20 - 10, WAS cable diameters from approx. 0.8 to 2.6 mm correspond. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a locking handle, in order to hold them as compact as possible when not in use and to protect the blade or unoccupied objects that could be transported with it. The spring mechanism is invisibly integrated in the joint. Its low weight of just 113 g guarantees you'll work effortlessly.
Technical data: Dimensions: (L x H x D) 20 cm x 12 cm x 13 cm • Maximum usable length of the shaft: 19.5 cm • Core diameter of the shaft: 18 mm • Maximum usable coil diameter: 124 mm • Colour: Black • Material: Steel • Number of lead-through holes: 10 • Diameter lead-through holes: 3.5 mm • Inc. Stand feet and wall mounting material • Manufactured part number: 23CA259.

This text is machine translated.

Scope of delivery

  • Set cable dispenser black 20 x 12 cm
  • Cutting pliers

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)