• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable dispenser black 20 x 12 cm 10-hole 23CA258 Quadrios 1 pc(s)

1/7
Product type
Cable dispenser
Material
Steel
Length
20 cm
(Ø)
18 mm
Dim
(Ø x H) 18 mm x 12 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable dispenser black 20 x 12 cm 10-hole

  • Sturdy design for wall mounting or as a standing device
  • Massive shaft made of steel, diameter 18 mm
  • Coil diameter max. 124 mm – 10 feed-through holes in the front
  • Soft stand feet for table stability or optional wall mounting (mounting material included)

Technical specifications

Product type

Cable dispenser

Material

Steel

Length

20 cm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 12 cm

Factory colour

Black

Content

1 pc(s)

Width

13 cm

Height

12 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3019875 Cable dispenser black 20 x 12 cm 10-hole 23CA258 Quadrios 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3019875 Cable dispenser black 20 x 12 cm 10-hole 23CA258 Quadrios 1 pc(s)

Description

This small cable dispenser is optimally suitable for use in workshops, laboratories or for hobby and garage. The massive steel shaft is held by a black metal frame – the construction is extremely stable and durable. Ideal for use in harsh industrial environments or laboratories and repair workshops.
Cable coils can be installed on an effective length of the shaft of 19.5 cm - there are 10 holes each with one grommet for the lead-through of the individual wires (Ø max. 3.5 mm). In addition to cable coils of up to 12.4 cm in diameter, small hoses or solder can be used - the core diameter of the shaft is 1.8 cm. In addition to the use as a free standing device, the cable reel holder can also be mounted optionally on hole walls or walls through the mounting holes on the rear side (plugs and screws for wall mounting are included).
Technical data: Dimensions: (L x H x D) 20 cm x 12 cm x 13 cm • Maximum usable length of the shaft: 19.5 cm • Core diameter of the shaft: 18 mm • Maximum usable coil diameter: 124 mm • Colour: Black • Material: Steel • Number of lead-through holes: 10 • Diameter lead-through holes: 3.5 mm • Inc. Stand feet and wall mounting material • Manufactured part number: 23CA258.

This text is machine translated.

Scope of delivery

  • Cable dispenser black 20 x 12 cm 10-hole

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

What kind of Drawcord Coils & Cable Draws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)