• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 2468 Air fryer Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Black

Product type

Air fryer

Weight

8.46 kg

Width

443 mm

Height

354 mm

Depth

286 mm

2800 W

UKCA

yes

Handle(s)

yes

Frying function

yes

Digital timer

yes

Dishwasher-proof parts

yes

Cord length

0.8 m

Capacity

11 l

Temperature (max)

200 °C

Package weight

9.75 kg

Number of programs

9

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3608481 Severin 2468 Air fryer Black

Description

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)