• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin AT 2590 Twin long slot toaster with home baking attachment Stainless steel, Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

AT 2590 automatic long slot toaster

  • Bread centring for smooth tanning both bread pages
  • Warm-up stage, mix level and release key with indicator light
  • Integrated rolls - Rust-attachment

Technical specifications

Kitchen appliances features

with home baking attachment

Product type

Twin long slot toaster

Factory colour

Stainless steel

Black

1400 W

Weight

2 kg

Width

380 mm

Height

190 mm

Length

19 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882917 Severin AT 2590 Twin long slot toaster with home baking attachment Stainless steel, Black

Description

They are in the morning is more of a slow starter? Simply leave the digital tanning setting of the toaster work: By means of an automatic centering, both sides evenly-tanned and crispy bread rolls to succeed on the integrated stainless steel attachment. The high-quality housing made of brushed stainless steel is also heat insulated.

This text is machine translated.

Features

  • High-quality and heat-insulating stainless steel housingBread-slice centering for uniform browning of both sides of the breadIntegrated bread-roasting attachment for easy preparation of bread rolls2 slot roasting chutes for up to 4 slices of breadDefrost setting with indicator lightWarm-up stage without additional tanning with indicator lightAdjustable degree of browningRoasting time electronics with temperature sensorAutomatic cut-off when a bread slice is jammedCable tidyCrumb drawer.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)