• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 4813 Coffee maker Black, Stainless steel (brushed) Cup volume=10 Display, Glass jug, incl. grinder, Timer, Pl

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter coffee machine with stainless steel grinder KA 4813

  • Capacity for up to 10 cups
  • LED touch display with timer function
  • Grinder deactivation function

Technical specifications

  • Bean container capacity: Approx. 200 g
Cup volume

10

Product type

Coffee maker

Coffee maker features

Display

Glass jug

incl. grinder

Timer

Plate warmer

incl. filter coffee maker

1000 W

Factory colour

Black

Stainless steel (brushed)

Display

Yes

Weight

4.4 kg

Thermal jug

No

Grinder

Stainless steel grinder

Width

200 mm

Height

300 mm

Timer

Yes

Keep warm function

Yes

Depth

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2237038 Severin KA 4813 Coffee maker Black, Stainless steel (brushed) Cup volume=10 Display, Glass jug, incl. grinder, Timer, Pl

User & Safety Instructions

User & Safety Instructions 2237038 Severin KA 4813 Coffee maker Black, Stainless steel (brushed) Cup volume=10 Display, Glass jug, incl. grinder, Timer, Pl

Description

FRESHLY GROUND COFFEE ENJOYMENT THANKS TO THE INTEGRATED GRINDER WITH PERFECT GRIND TECHNOLOGY

This filter coffee machine provides excellent coffee aroma thanks to the finest grinding and individually selectable grinding degree. Thanks to the Perfect Grind technology, the coffee is optimally tuned to your own taste.

The unique blooming function moisturizes the coffee before pouring and intensifies the taste - you get a full aroma of your coffee.

The LED touch display with timer function offers intuitive operation and activation of the individual functions.

The grinder deactivation function offers the possibility to prepare also pre-ground filter coffee.

In addition, the signal tone can also be switched off on this machine. Thanks to the swivel filter with removable filter insert, a simple and quick filling is possible. The keep-warm time also provides for hot coffee for up to 60 minutes.

This text is machine translated.

Features

  • Individually selectable grind and amount of coffee
  • Blooming-Funkion - moisturizes the coffee before pouring and intensifies the taste
  • With grinder deactivation function - for the preparation of pre-ground filter coffee
  • Be-Silent function - signal tones can be switched off
  • Swivel filter with removable filter insert 1 x 4 with drip lock and additional permanent filter
  • Individually adjustable keep-warm time up to 60 minutes
  • 3-stage aroma selection
  • Auto power-off.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)