• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sharp XL-B720D Audio system Bluetooth, AUX, CD, DAB+, USB, Incl. remote control 60 W Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sharp XL-B720D Audio system

  • DAB+/DAB and FM radio with RDS
  • Digital Radio Tick certified – tested and approved to ensure that it is future proof
  • 20 DAB+/DAB and 20 FM station memory
  • Wireless audio streaming via Bluetooth 5.0
  • CD-Player compatible with CD/CD-R/CD-RW/MP3
  • USB MP3 playback (drives up to 64 GB are supported)
  • 3.5-mm Aux input for connecting external analogue stereo devices
  • Headphone connection for personal hearing
  • Stereo loudspeakers with housing made of laminated wood material for excellent sound playback
  • 9 EQ presets and individual bass and treble adjustment
  • 7 SYSTEM LANGUAGES: EN/DE/ES/FR/IT/NL/PL

Technical specifications

  • 40 station presets (20 FM & 20 DAB)
  • Station tuning: Automatic scan
  • Equalizer: Flat, classical, dance, jazz, pop, Rock, Sport, Voice, Film, Custom
  • System languages: English, Dutch, French, German, Italian, Polish, Spanish
  • 2 x broadband loudspeaker
  • Sound settings: Dynamic range control (DRC)
  • Audio decoder MP3
  • One- touch operation: Easy one-touch control: Playback, pause, forward, backward
Product type

Audio system

hifi functions

Bluetooth

AUX

CD

DAB+

USB

Interfaces (input)

USB

Audio stereo (3.5 mm jack)

Interfaces (output)

Headphone jack (3.5 mm)

Features

Incl. remote control

Dim

(W x H x D) 345 x 122 x 215 mm

Memory slots

40

Factory colour

Black

Weight

2.8 kg

Width

345 mm

Height

122 mm

Depth

215 mm

Output rating

60 W

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193042 Sharp XL-B720D Audio system Bluetooth, AUX, CD, DAB+, USB, Incl. remote control 60 W Black

Description


Space saving All-in-One-System
No space for a large stereo system! No problem, you are best equipped with the Sharp all-in-one system XL-B720D. This small system is space-saving and still offers you a multitude of possibilities. Thus, a CD-player with MP3-playback is available as well as a digital radio function, USB-playback, Bluetooth for audio streaming as well as also a 3.5 mm AUX-input. The integrated alarm clock allows you to set two different alarm times, and if you want to enjoy your music in peace, simply plug in your headphones with a 3.5 mm jack plug. You can also store your favorite stations on one of the 40 station memory slots.

Wireless streaming of music via Bluetooth
Use Bluetooth to wirelessly stream music directly from devices such as your smartphone or tablet to your Sharp audio device.

Built-in CD player
Experience your music collection once again, from classics to personal mixes! Play CDs and CD-R/RW discs with ease.

This text is machine translated.

Scope of delivery

  • Main unit
  • Mains adapter
  • Remote control (batteries included)
  • Antenna
  • User documentation

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Stereo Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)