• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly BLU Door/Window White Door/window contact Bluetooth

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door & window contact

  • Bluetooth®-controlled door/window sensor
  • Detects and reports opening or closing of doors/windows
  • Measures tilt and brightness
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Frequency range 2400 - 2483.5 MHz
  • Dim.: 35 x 35 x 7 mm (sensor unit), 35 x 12 x 7 mm (magnet)
  • Weight: 10 g (sensor unit with battery), magnet 8 g
Product type

Door/window contact

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Factory colour

White

Weight

0.035

n.rel.

Hub

Not required

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2895533 Shelly Shelly BLU Door/Window White Door/window contact Bluetooth

User & Safety Instructions

User & Safety Instructions 2895533 Shelly Shelly BLU Door/Window White Door/window contact Bluetooth

Description


Smart security begins at your door!
We present the Shelly BLU Door/Window Sensor with LUX and tilt angle measurement. This advanced sensor was developed to detect openings and immediately report them to trigger corresponding home automation scenarios. Whether you want to increase the security of your house, automate lighting or monitor access, the Shelly BLU door/window sensor is adaptable to your individual needs. Its compact and elegant design allows it to be easily installed on doors, windows, protective doors, garage doors and more. With its seamless integration into every interior it easily blends into the aesthetics of your living room.

This text is machine translated.

Features

  • Battery 1 x 3 V CR2032 - included
  • Battery life-span - up to 5 years
  • Simple control via the Shelly Smart control APP, the BTHome protocol or different platforms
  • Can be integrated into automation scenarios and scenes
  • Immediate response: Response time of less than 100 ms
  • Integrated LUX and inclination measurement sensors
  • Scripting - Create automations
  • Scene activation - in connection with other Shelly devices
  • AES-encryption (CCM mode)
  • Beacon function

System requirements

  • Wi-Fi, iOS, Android, HUAWEI, MQTT

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)