• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 172100.4 Micro fuse (Ø x L) 6.3 mm x 32 mm 4.00 A 500 V AC Medium time-lag -mT- Content 10 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
500 V AC
Nominal current - rounded value
4 A
Release characteristics
Medium time-lag -mT-
Length
32 mm
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIBA G-fuse link 5x20mm 172100 medium-blow 250Vac 4A

  • According to DIN 41571-2.

Technical specifications

  • Casing material: Ceramic tube, opaque
  • Melting Integral: 5.2 A²/s.
  • Rated breaking capacity 1,500 A.
  • Voltage drop 200 mV
Product type

Micro fuse

Nominal voltage

500 V AC

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

4.00 A

Nominal current - rounded value

4 A

Release characteristics

Medium time-lag -mT-

Length

32 mm

(Ø)

6.3 mm

Certification marks

DIN 41571-2

Content

10 pc(s)

Type

172100.4

Weight

1.0 g

Documents & Downloads

Datasheet

Datasheet 3843395 SIBA 172100.4 Micro fuse (Ø x L) 6.3 mm x 32 mm 4.00 A 500 V AC Medium time-lag -mT- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843395 SIBA 172100.4 Micro fuse (Ø x L) 6.3 mm x 32 mm 4.00 A 500 V AC Medium time-lag -mT- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)