• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 179020.0,2 Micro fuse (Ø x L) 5 mm x 20 mm 0.20 A 250 V AC Quick response -F- Content 10 pc(s)

1/2
Image similar
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
200 mA
Release characteristics
Quick response -F-
Length
20 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.28 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SIBA G-fuse link 5x20mm 179020 active 250Vac 0,2A

  • According to IEC 60127-2/2, EN 60127-2/2 and VDE 0820-2/2

Technical specifications

  • Casing material: Ceramic tube, opaque
  • Material: Nickel-plated brass connections
  • Melting Integral: 1.5 A²/s.
  • Rated breaking capacity 1,500 A.
  • Voltage drop 250 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.20 A

Nominal current - rounded value

200 mA

Release characteristics

Quick response -F-

Length

20 mm

(Ø)

5 mm

Certification marks

IEC 60127-2/2, EN 60127-2/2, VDE 0820-2/2

Content

10 pc(s)

Type

179020.0,2

Weight

0.8 g

Documents & Downloads

Datasheet

Datasheet 3843354 SIBA 179020.0,2 Micro fuse (Ø x L) 5 mm x 20 mm 0.20 A 250 V AC Quick response -F- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843354 SIBA 179020.0,2 Micro fuse (Ø x L) 5 mm x 20 mm 0.20 A 250 V AC Quick response -F- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)