• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 179200.1 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.00 A 500 V AC Time delay -T- Content 10 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
500 V AC
Nominal current - rounded value
1 A
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.35 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIBA G-fuse link 5x20mm 179200 inert 250Vac 1A

  • Ceramic tube, opaque and with solvent filling
  • According to IEC 60127-2/5, EN 60127-2/5 and VDE 0820-2/5

Technical specifications

  • Casing material: Ceramic tube, opaque
  • Melting Integral: 370 A²/s.
  • Rated breaking capacity 1,500 A.
  • Voltage drop 110 mV
Product type

Micro fuse

Nominal voltage

500 V AC

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

1.00 A

Nominal current - rounded value

1 A

Release characteristics

Time delay -T-

Length

32 mm

(Ø)

6.3 mm

Certification marks

IEC 60127-2/5, EN 60127-2/5, VDE 0820-2/5

Content

10 pc(s)

Type

179200.1

Weight

1.2 g

Documents & Downloads

Datasheet

Datasheet 3843373 SIBA 179200.1 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.00 A 500 V AC Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843373 SIBA 179200.1 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.00 A 500 V AC Time delay -T- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)