• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 189000.0,5 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.50 A 500 V AC Quick response -F- Content 10 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
500 V AC
Nominal current - rounded value
500 mA
Release characteristics
Quick response -F-
Length
32 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.43 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SIBA G-fuse link 6.3X32 mm 189000 quick-blow 250VAC 0.5A

  • According to IEC 60127-2/4

Technical specifications

  • Casing material: Ceramic tube, opaque
  • Melting Integral: 40 A²/s.
  • Rated breaking capacity 50,000 A.
  • Voltage drop 190 mV
Product type

Micro fuse

Nominal voltage

500 V AC

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.50 A

Nominal current - rounded value

500 mA

Release characteristics

Quick response -F-

Length

32 mm

(Ø)

6.3 mm

Certification marks

IEC 60127-2/4

Content

10 pc(s)

Type

189000.0,5

Weight

2.8 g

Documents & Downloads

Datasheet

Datasheet 3843323 SIBA 189000.0,5 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.50 A 500 V AC Quick response -F- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843323 SIBA 189000.0,5 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.50 A 500 V AC Quick response -F- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)