• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 189100.10 Micro fuse (Ø x L) 10 mm x 38 mm 10.00 A 1000 V DC/AC Time delay -T- Content 10 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
1000 V DC/AC
Nominal current - rounded value
10 A
Release characteristics
Time delay -T-
Length
38 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.48 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Casing material: Ceramic tube, opaque
  • Material connections: Nickel-plated copper alloy
  • Melting Integral: 17 A²/s.
  • Rated breaking capacity 30,000 A.
Product type

Micro fuse

Nominal voltage

1000 V DC/AC

Dim

(Ø x L) 10 mm x 38 mm

Nominal current

10.00 A

Nominal current - rounded value

10 A

Release characteristics

Time delay -T-

Length

38 mm

(Ø)

10 mm

Content

10 pc(s)

Type

189100.10

Weight

1.2 g

Documents & Downloads

Datasheet

Datasheet 3843346 SIBA 189100.10 Micro fuse (Ø x L) 10 mm x 38 mm 10.00 A 1000 V DC/AC Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843346 SIBA 189100.10 Micro fuse (Ø x L) 10 mm x 38 mm 10.00 A 1000 V DC/AC Time delay -T- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)