• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 189140.0,5 Fuse holder 0.50 A 250 V AC Time delay -T- Content 10 pc(s)

1/2
Product type
Fuse holder
Nominal voltage
250 V AC
Nominal current - rounded value
500 mA
Release characteristics
Time delay -T-
Content
10 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

SIBA G-fuse link 6.3X32 mm 189140-blow 500VAC 0.5A

  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Housing material: Thermal CG923 (UL94V-0)
  • Material connections: Tin-plated copper alloy
  • Soldibility 235 °C / 2 s
Product type

Fuse holder

Nominal voltage

250 V AC

Nominal current

0.50 A

Nominal current - rounded value

500 mA

Release characteristics

Time delay -T-

Content

10 pc(s)

Type

189140.0,5

Weight

2.6 g

Documents & Downloads

Datasheet

Datasheet 3843439 SIBA 189140.0,5 Fuse holder 0.50 A 250 V AC Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843439 SIBA 189140.0,5 Fuse holder 0.50 A 250 V AC Time delay -T- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)