• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 7012540.10 SMD fuse 10.00 A 277 V AC Very quick acting -FF- Content 10 pc(s)

1/2
Product type
SMD fuse
Nominal voltage
277 V AC
Nominal current - rounded value
10 A
Release characteristics
Very quick acting -FF-
Content
10 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SIBA G-fuse link 6.3X32 mm 7012540 super-quick-blow 600VAC 10A

  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Casing material: Ceramic
  • Material connections: Copper alloy, silver-plated
  • Melting Integral: 170 A²/s.
  • Rated breaking capacity 1,500 A.
  • Voltage drop 120 mV
  • Soldibility 260 °C / 10 s
Product type

SMD fuse

Nominal voltage

277 V AC

Nominal current

10.00 A

Nominal current - rounded value

10 A

Release characteristics

Very quick acting -FF-

Content

10 pc(s)

Type

7012540.10

Weight

2.6 g

Documents & Downloads

Datasheet

Datasheet 3843456 SIBA 7012540.10 SMD fuse 10.00 A 277 V AC Very quick acting -FF- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843456 SIBA 7012540.10 SMD fuse 10.00 A 277 V AC Very quick acting -FF- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)