• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIBA 7017240.1 Micro fuse (Ø x L) 5 mm x 20 mm 1.00 A 250 V AC Very quick acting -FF- Content 10 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
1 A
Release characteristics
Very quick acting -FF-
Length
20 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.10 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

SIBA G-fuse link 6.3X32 mm 7017240 super-quick-blow 1.000VAC 1.000VDC 1A

  • For short-circuit protection only
  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Housing material: Glass tube, transparent
  • Material connections: Nickel-plated copper alloy
  • Melting Integral: 0.02 A²/s.
  • Rated breaking capacity 35 A.
  • Voltage drop 310 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

1.00 A

Nominal current - rounded value

1 A

Release characteristics

Very quick acting -FF-

Length

20 mm

(Ø)

5 mm

Content

10 pc(s)

Type

7017240.1

Weight

4.0 g

Documents & Downloads

Datasheet

Datasheet 3843461 SIBA 7017240.1 Micro fuse (Ø x L) 5 mm x 20 mm 1.00 A 250 V AC Very quick acting -FF- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3843461 SIBA 7017240.1 Micro fuse (Ø x L) 5 mm x 20 mm 1.00 A 250 V AC Very quick acting -FF- Content 10 pc(s)

Description

As primary protection in devices

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)