• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NC1093 Switch disconnector fuse Suitable for Micro fuse 10.3 x 38 mm 3-pin 32 A 690 V AC 4 pc(s)

Image similar
Product type
Switch disconnector fuse
Number of pins
3
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
32 A
Type
Screw connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 37.50 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Cross-section/multi-wire connection: 1.5 mm² - 25 mm²Size of the fuse insert: 10x38 mmMounting type: Front mounting
Type

Screw connector

Product type

Switch disconnector fuse

Number of pins

3

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Dim

(W x H x D) 53.1 x 58 x 85 mm

Content

4 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

690 V AC

Suitable for

Micro fuse 10.3 x 38 mm

Width

53.1 mm

Height

58 mm

Depth

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813023 Siemens 3NC1093 Switch disconnector fuse Suitable for Micro fuse 10.3 x 38 mm 3-pin 32 A 690 V AC 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2813023 Siemens 3NC1093 Switch disconnector fuse Suitable for Micro fuse 10.3 x 38 mm 3-pin 32 A 690 V AC 4 pc(s)

Description

SITOR backup circuit breakers 10x 38, to 32A, 690V AC, 3-pole SITOR 3NE, 3NC protective fuses protect power semiconductors against the effects of a short circuit. The SITOR fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. The application area also includes frequency converters with fuses in the input and in the DC-DC link as well as UPS systems and soft starters for motors. The Siemens SITOR fuses feature: 1. Super-quick cut-off characteristics as compared to the conventional NH-fuses. 2. Power semiconductors are also protected safely in case of a short circuit. 3. The Siemens quality standard ensures very good characteristics. 4. SITOR cylinder fuses are approved in accordance with IEC and UL and, for the most part, CCC and can therefore be used worldwide. 5. Partially suitable for installation in NH fuse bases, in NH fuse switch disconnectors and switch disconnectors with fuses.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)