• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NE87221 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 125 A 690 V 10 pc(s)

1/2
Image similar
Product type
Fuse holder inset
Fuse size
0
Release characteristics
Very quick acting -FF-
Nominal current - rounded value
125 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 43.90 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Fuse size

0

Release characteristics

Very quick acting -FF-

RoHS-compliant

Yes

Content

10 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Switch-off capacity

200 kA

Duty class

aR

Nominal voltage

690 V

Suitable for

Fuse size 000 - 4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742829 Siemens 3NE87221 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 125 A 690 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1742829 Siemens 3NE87221 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 0 125 A 690 V 10 pc(s)

Description

LV HRC disconnecting blade Sz. 3 Insulated grip lug UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses: 1. Easier export thanks to UL and CSA approvals for typical applications on the North American market. 2. Modern design with touch protection ensures safe installation. 3. Dead-state fuse replacement in fuse holders possible www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)