• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2711-1CA00 Function module Compatible with (relay brand): Siemens Piece 1 pc(s)

1/6
Image similar
Product type
Function module
Packaging type
Piece
Type
3RA2711-1CA00
Compatible with
Siemens
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Function module

Type

3RA2711-1CA00

Compatible with

Siemens

Mounting type

Push-fit

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

37 mm

Depth

75 mm

Dim

(W x H x D) 45 x 37 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745891 Siemens 3RA2711-1CA00 Function module Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745891 Siemens 3RA2711-1CA00 Function module Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Function module for AS-i, star-delta (wye-delta) start screw terminal, Installation on contactors 3RT2 Communication-capable contactor required

More interesting products

(*All information is plus legal VAT)