• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2122-2AB00 Auxiliary contactor Compatible with (relay brand): Siemens Single 1 pc(s)

1/6
Image similar
Product type
Auxiliary contactor
No. of pins
4-pin
Connection
Spring-loaded connector
Packaging type
Single
Type
3RH2122-2AB00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
Packaging type

Single

Product type

Auxiliary contactor

Type

3RH2122-2AB00

Type

S00

No. of pins

4-pin

Auxiliary contact type

2 makers

2 breakers

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

73 mm

Dim

(W x H x D) 45 x 70 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

2

2

3 A

24-24 V

24-24 V

FALSE

Spring clamp connection

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736313 Siemens 3RH2122-2AB00 Auxiliary contactor Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1736313 Siemens 3RH2122-2AB00 Auxiliary contactor Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Contactor relay, 2 NO + 2 NC, 48 V DC, Size S00, Spring-type terminal

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)