• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RH2911-2XA31-0MA0 Auxiliary switch + test button Compatible with (relay brand): Siemens Piece 1 pc(s)

1/6
Image similar
Product type
Auxiliary switch
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RH2911-2XA31-0MA0
Type
S00
S0
S2
S3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Design of the product: Snap-on front, with SUVA-approvalProduct function / forced management: YesProduct function / forced guidance, note: With 3RH2Product function / mirror contact: YesProduct function / mirror contact, note: With 3RT2Application area: For expansion of auxiliary contacts in the control circuitSuitability for use: Auxiliary and power contactorSurge voltage resistance: 6 kVType of connectable wire cross-sections / with AWG lines / for auxiliary contacts: 2x (20 ... 14)Type of connectable conductor cross-sections / for auxiliary contacts / single-wire or multi-wired: 2x (0.5 ... 2.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / with wire-end processing: 2x (0.5 ... 1.5 mm²Type of connectable conductor cross-sections / for auxiliary contacts / fine-wired / without wire-end processing: 2x (0.5 ... 2.5 mm²Connectable wire cross-section / for auxiliary contacts / fine-wired / with wire-end processing / maximum: 2.5 mm²
Packaging type

Piece

Product type

Auxiliary switch

Type

3RH2911-2XA31-0MA0

Type

S00

S0

S2

S3

Auxiliary contact type

3 makers

1 breaker

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ test button

Mounting type

Snap-in

Connection

Spring-loaded connector

Electrical lifespan

200000

Durability

10000000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

36 mm

Height

41.5 mm

Depth

47.7 mm

Dim

(W x H x D) 36 x 41.5 x 47.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862300 Siemens 3RH2911-2XA31-0MA0 Auxiliary switch + test button Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862300 Siemens 3RH2911-2XA31-0MA0 Auxiliary switch + test button Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Auxiliary switch on the front, 3 S + 1 Ö Current path 1 S, 1 Ö, 1 S, 1 S for 3RH2 and 3RT2 Spring connection 53/54, 61/62, 73/74, 83/84 auxiliary switches SIRIUS 3RH29 for extension of the auxiliary contacts in the control circuit.The 3RH29 front-side auxiliary switches can be mounted on the 3RT2 contactors and 3RH2 contactor relays without any size tools.The 3RH19/3RH29 auxiliary switches are available as front-side or side-mountable variants, with up to four instantaneous switching or up to two leading-edge closing contacts and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH auxiliary contactors or as mirror contacts in 3RT power contactors. They are available throughout with screw connection and spring connection.Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)