
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
CONTACTOR, 5HP 460/575V,1NO,24V, 50/60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2344-1CN20
- Type
S00
- No. of pins
4-pin
- Contact type
4 breakers
- Auxiliary contact type
4 breakers
4 makers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684191 Siemens 3RH2344-1CN20 Auxiliary contactor 4 breakers + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684191 Siemens 3RH2344-1CN20 Auxiliary contactor 4 breakers + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Contactor, 5HP 460 / 575 V, 1 NO, 24 V AC, 50 / 60 Hz, 3-pole, Size S00 screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































