• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RS2800-2BA40 3RS28002BA40 Thermal control relay No. of relay outputs: 2

1/4
Image similar
Product type
Thermal control relay
No. of relay outputs
2
Operating voltage
24 V DC
Type
3RS2800-2BA40
Probe inputs
Widerstands-Temperatursensoren und Thermoelemente
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

3RS2800-2BA40

Product type

Thermal control relay

No. of relay outputs

2

Probe inputs

Widerstands-Temperatursensoren und Thermoelemente

Operating voltage

24 V DC

Width

22.5 mm

22.5

100 mm

90 mm

TRUE

1

TRUE

Spring clamp connection

DC

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2870300 Siemens 3RS2800-2BA40 3RS28002BA40 Thermal control relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2870300 Siemens 3RS2800-2BA40 3RS28002BA40 Thermal control relay No. of relay outputs: 2