
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Mounting type: Snap-on mounting
- Type
3RS7000-1AE00
- Product type
Isolation transformer
- Input signal (voltage) (max.)
10 V
- Dim
(L x W x H) 72.5 x 6.2 x 93 mm
- Connection
Screws
- Output (voltage)
10 V
- Input signal (voltage)
10 V
- Content
1 pc(s)
- Width
6.2 mm
- Height
93 mm
- Length
72.5 mm
- RoHS-compliant
Yes
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Supply voltage (num.)
24 V AC
- Operating voltage U(B)
AC/DC 24 V
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
0.25 mm²
Snap mounting support rail
6.2
93 mm
72.5 mm
1
0.29 W
-25-60 °C
Screw connection
IP20
0
0
0
0
1
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
1
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0 Ω
FALSE
TRUE
FALSE
TRUE
Built-in device
FALSE
0.015
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742661 Siemens 3RS7000-1AE00 3RS70001AE00 Isolation transformer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742661 Siemens 3RS7000-1AE00 3RS70001AE00 Isolation transformer 1 pc(s)
Description
SITOR fuse link, with slotted blade contacts, NH3, In: 630 A, aR, Un AC: 2000 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Transducers (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































