
Number
Total (€ 975.00 / piece)
€ 975.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1055-6AF36-3PA0
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (min.)
110 V DC
- Control voltage (max.)
127 V DC
- Control voltage range
110 - 127 V DC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
150 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
75 kW
3
2
2
150 A
185 A
Rail connection
AC/DC
132 A
75 kW
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702226 Siemens 3RT1055-6AF36-3PA0 Electrical contactor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Si
User & Safety Instructions
User & Safety Instructions 1702226 Siemens 3RT1055-6AF36-3PA0 Electrical contactor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Si
Description
Switch disconnector with fuses In-line design, pluggable BS B2, 3-pole High switching capacity H Motorized operating mechanism without auxiliary switch without current transformer without ammeter
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































