• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1064-6SF36-3PA0 Electrical contactor 3 makers 110 kW 1000 V AC + auxiliary contact Compatible with (relay bra

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
110 kW
Connection
Terminal strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,609.00 / piece)
€ 1,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SENTRON, fuse holder, class J, 3-pole, In: 30 A, Un AC: 600 V, mounting ...

Our service for you

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Product type

Electrical contactor

Type

3RT1064-6SF36-3PA0

Type

S10

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Control voltage (min.)

96 V DC

Control voltage (max.)

127 V DC

Control voltage range

96 - 127 V DC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

225 A

110 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

145 mm

Height

210 mm

Depth

202 mm

Dim

(W x H x D) 145 x 210 x 202 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

110 kW

3

2

2

225 A

275 A

Rail connection

AC/DC

195 A

110 kW

110.3248125

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744968 Siemens 3RT1064-6SF36-3PA0 Electrical contactor 3 makers 110 kW 1000 V AC + auxiliary contact Compatible with (relay bra

User & Safety Instructions

User & Safety Instructions 1744968 Siemens 3RT1064-6SF36-3PA0 Electrical contactor 3 makers 110 kW 1000 V AC + auxiliary contact Compatible with (relay bra

Description

SENTRON, fuse holder, Class J, 3-pole, In: 30 A, Un AC: 600 V, for mounting on DIN rail, Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant. UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses: 1. Easier export thanks to UL and CSA approvals for typical applications on the North American market. 2. Modern design with touch protection ensures safe installation. 3. Dead-state fuse replacement in fuse holders possible www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)