• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1065-2AB36 Electrical contactor 3 makers 132 kW 1000 V AC Compatible with (relay brand): Siemens Piece 1 pc(s

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
132 kW
Connection
Terminal strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,019.00 / piece)
€ 2,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT1065-2AB36

Type

S10

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

265 A

132 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

145 mm

Height

210 mm

Depth

202 mm

Dim

(W x H x D) 145 x 210 x 202 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

132 kW

3

2

2

265 A

330 A

Rail connection

AC/DC

230 A

132 kW

147.09975

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750507 Siemens 3RT1065-2AB36 Electrical contactor 3 makers 132 kW 1000 V AC Compatible with (relay brand): Siemens Piece 1 pc(s

User & Safety Instructions

User & Safety Instructions 1750507 Siemens 3RT1065-2AB36 Electrical contactor 3 makers 132 kW 1000 V AC Compatible with (relay brand): Siemens Piece 1 pc(s

Description

Power contactor, AC-3 265 A, 132 kW / 400 V AC (50-60 Hz) / DC operation 200-277 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S10 Busbar connections Drive: electronic with PLC interface 24 V DC Spring-type terminal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)