
Number
Total (€ 2,055.00 / piece)
€ 2,055.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Packaging type
Single
- Product type
Electrical contactor
- Type
3RT1065-6AB36-3PA0
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Control voltage (min.)
23 V DC
- Control voltage (max.)
26 V DC
- Control voltage range
23 - 26 V DC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
265 A
132 kW
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
132 kW
3
2
2
265 A
330 A
23.0-26.0 V
23.0-26.0 V
23-26 V
Rail connection
AC/DC
230 A
132 kW
147.09975
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1684093 Siemens 3RT1065-6AB36-3PA0 Electrical contactor 3 makers 132 kW 1000 V AC + auxiliary contact Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684093 Siemens 3RT1065-6AB36-3PA0 Electrical contactor 3 makers 132 kW 1000 V AC + auxiliary contact Single 1 pc(s)
Description
Contactor assembly for star-delta (wye-delta) start AC-3, 37 kW/400 V,24-33 V AC/DC 3-pole, size S2 screw terminals electrical and mechanical interlock 3 NO + 3 NC integrated
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































