• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1065-6XJ46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Piece 1 pc(s)

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
1000 V AC
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,805.00 / piece)
€ 2,805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 240 mm²
Packaging type

Piece

Product type

Conductor

Type

3RT1065-6XJ46-0LA2

Type

S10

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

1000 V AC

Control voltage (min.)

24 V DC

Control voltage (max.)

110 V DC

Control voltage range

24 - 110 V DC

Switching voltage (max.)

1000 V AC

Max. switching capacity

132000 W

Permanent current (max.)

265 A

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

Durability

1000 0000

Width

145 mm

Height

210 mm

Dim

(W x H) 145 mm x 210 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

132 kW

3

0

2

2

265 A

330 A

Screw connection

DC

230 A

132 kW

147.09975

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704793 Siemens 3RT1065-6XJ46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704793 Siemens 3RT1065-6XJ46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Piece 1 pc(s)

Description

Traction contactor, AC-3 265 A, 132 kW / 400 V Coil 72 V DC x (0.7-1.25) PLC input 24-110 V DC Auxiliary contacts 2 NO + 2 NC 3-pole size S10 Busbar connections Coil connection: screw terminal

More interesting products

(*All information is plus legal VAT)